Technical Document
Specifications
Brand
MicrochipNumber of Macro Cells
10
Number of User I/Os
42
Memory Type
EEPROM
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Propagation Delay
7.5ns
€ 217.00
€ 3.50 Each (In a Tube of 62) (Exc. Vat)
€ 269.08
€ 4.34 Each (In a Tube of 62) (inc. VAT)
Microchip ATF750CL-15XU, CPLD EEPROM 10 Cells, 42 I/O, 7.5ns, 24-Pin TSSOP
62
€ 217.00
€ 3.50 Each (In a Tube of 62) (Exc. Vat)
€ 269.08
€ 4.34 Each (In a Tube of 62) (inc. VAT)
Microchip ATF750CL-15XU, CPLD EEPROM 10 Cells, 42 I/O, 7.5ns, 24-Pin TSSOP
Stock information temporarily unavailable.
62
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Macro Cells
10
Number of User I/Os
42
Memory Type
EEPROM
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Propagation Delay
7.5ns