Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin TQFP

RS Stock No.: 177-2773Brand: MicrochipManufacturers Part No.: ATMEGA168-20AUR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7,700.00

€ 3.85 Each (On a Reel of 2000) (Exc. Vat)

€ 9,394.00

€ 4.697 Each (On a Reel of 2000) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin TQFP

€ 7,700.00

€ 3.85 Each (On a Reel of 2000) (Exc. Vat)

€ 9,394.00

€ 4.697 Each (On a Reel of 2000) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more