Microchip ATSAMA5D27C-D1G-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARM 500MHz 289-Pin LFBGA

RS tootekood: 165-5129Bränd: MicrochipTootja Part nr.: ATSAMA5D27C-D1G-CU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Frequency

500MHz

I/O Voltage

1.65 → 3.6V

Mounting Type

Surface Mount

Package Type

LFBGA

Pin Count

289

Typical Operating Supply Voltage

1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V

Dimensions

14 x 14 x 1.03mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 142,00

€ 18,00 Each (In a Tray of 119) (ilma käibemaksuta)

€ 2 656,08

€ 22,32 Each (In a Tray of 119) (koos käibemaksuga)

Microchip ATSAMA5D27C-D1G-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARM 500MHz 289-Pin LFBGA

€ 2 142,00

€ 18,00 Each (In a Tray of 119) (ilma käibemaksuta)

€ 2 656,08

€ 22,32 Each (In a Tray of 119) (koos käibemaksuga)

Microchip ATSAMA5D27C-D1G-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARM 500MHz 289-Pin LFBGA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Frequency

500MHz

I/O Voltage

1.65 → 3.6V

Mounting Type

Surface Mount

Package Type

LFBGA

Pin Count

289

Typical Operating Supply Voltage

1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V

Dimensions

14 x 14 x 1.03mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more