Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D4
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
600MHz
Package Type
LFBGA
Pin Count
289
€ 9.60
€ 9.60 Each (Exc. Vat)
€ 11.90
€ 11.90 Each (inc. VAT)
Microchip ATSAMA5D29-CN, ARM Cortex A5 Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
1
€ 9.60
€ 9.60 Each (Exc. Vat)
€ 11.90
€ 11.90 Each (inc. VAT)
Microchip ATSAMA5D29-CN, ARM Cortex A5 Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D4
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
600MHz
Package Type
LFBGA
Pin Count
289