Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM D20 Xplained Pro
Technology
MCU
Processor Family Name
SAM
Processor Part Number
SAMD20J18
Processor Type
MCU
Product details
ATSAMD20 Xplained Pro Evaluation Kit
The Atmel SAMD20 Xplained Pro Evaluation Kit allows you to evaluate the ATSAMD20J18A microcontroller. It features an on-board Embedded Debugger and so no external tools are necessary to program or debug the ATSAMD20J18A device. A typical application for a SAM D20 device would be as a low-power sensor hub in a 'wearable' system.
Features & Benefits of the ATSAMD20 Xplained Pro Evaluation Kit
ATSAMD20J18A Cortex-M0+ microcontroller, 256KB Flash memory, 32KB RAM
32kHz crystal
Virtual COM Port interface via UART
Embedded Debugger (EDBG) can program/debug the MCU using Serial Wire Debug (SWD)
Data Gateway Interface (DGI) to target using SPI or I2C port
Cortex 10-pin Debug Connector for programming and debugging an external target
User and Reset pushbuttons
Power and Status LEDs
3 x 20-pin Extension headers
Power supply: +5Vdc via microUSB socket or power header
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 147.56
€ 147.56 Each (inc. VAT)
1
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 147.56
€ 147.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM D20 Xplained Pro
Technology
MCU
Processor Family Name
SAM
Processor Part Number
SAMD20J18
Processor Type
MCU
Product details
ATSAMD20 Xplained Pro Evaluation Kit
The Atmel SAMD20 Xplained Pro Evaluation Kit allows you to evaluate the ATSAMD20J18A microcontroller. It features an on-board Embedded Debugger and so no external tools are necessary to program or debug the ATSAMD20J18A device. A typical application for a SAM D20 device would be as a low-power sensor hub in a 'wearable' system.
Features & Benefits of the ATSAMD20 Xplained Pro Evaluation Kit
ATSAMD20J18A Cortex-M0+ microcontroller, 256KB Flash memory, 32KB RAM
32kHz crystal
Virtual COM Port interface via UART
Embedded Debugger (EDBG) can program/debug the MCU using Serial Wire Debug (SWD)
Data Gateway Interface (DGI) to target using SPI or I2C port
Cortex 10-pin Debug Connector for programming and debugging an external target
User and Reset pushbuttons
Power and Status LEDs
3 x 20-pin Extension headers
Power supply: +5Vdc via microUSB socket or power header