Microchip, 32bit ARM Cortex M0+, SAM D21 Microcontroller, 48MHz, 128 kB Flash, 64-Pin QFN

RS tootekood: 176-5529Bränd: MicrochipTootja Part nr.: ATSAMD21J17D-MU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

SAM D21

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of USART Channels

1

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of I2C Channels

6

Number of UART Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

ADCs

20 x 12 bit

Length

9mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Pulse Width Modulation

1 (12 Channel)

Dimensions

9 x 9 x 0.95mm

Width

9mm

Height

0.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,75

€ 3,15 tk (pakis 5) (ilma käibemaksuta)

€ 19,53

€ 3,906 tk (pakis 5) (koos käibemaksuga)

Microchip, 32bit ARM Cortex M0+, SAM D21 Microcontroller, 48MHz, 128 kB Flash, 64-Pin QFN

€ 15,75

€ 3,15 tk (pakis 5) (ilma käibemaksuta)

€ 19,53

€ 3,906 tk (pakis 5) (koos käibemaksuga)

Microchip, 32bit ARM Cortex M0+, SAM D21 Microcontroller, 48MHz, 128 kB Flash, 64-Pin QFN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

SAM D21

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of USART Channels

1

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of I2C Channels

6

Number of UART Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

ADCs

20 x 12 bit

Length

9mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Pulse Width Modulation

1 (12 Channel)

Dimensions

9 x 9 x 0.95mm

Width

9mm

Height

0.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more