Microchip, 32bit ARM Cortex M23, SAM L11 Microcontroller, 32kHz, 32 kB Flash, 32-Pin TQFP

RS tootekood: 190-4956Bränd: MicrochipTootja Part nr.: ATSAML11E15A-AFKPH
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

SAM L11

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32kHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.63 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Length

7.1mm

ADCs

10 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 875,00

€ 3,50 Each (In a Tray of 250) (ilma käibemaksuta)

€ 1 067,50

€ 4,27 Each (In a Tray of 250) (koos käibemaksuga)

Microchip, 32bit ARM Cortex M23, SAM L11 Microcontroller, 32kHz, 32 kB Flash, 32-Pin TQFP

€ 875,00

€ 3,50 Each (In a Tray of 250) (ilma käibemaksuta)

€ 1 067,50

€ 4,27 Each (In a Tray of 250) (koos käibemaksuga)

Microchip, 32bit ARM Cortex M23, SAM L11 Microcontroller, 32kHz, 32 kB Flash, 32-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

SAM L11

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32kHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.63 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Length

7.1mm

ADCs

10 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more