Microchip ATSHA204A-STUCZ-T, 4.5kbit EEPROM Chip 3-Pin SOT-23 Serial-1 Wire

RS Stock No.: 133-0944Brand: MicrochipManufacturers Part No.: ATSHA204A-STUCZ-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4.5kbit

Interface Type

Serial-1 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.04 x 2.64 x 1.02mm

Data Retention

10 (Minimum) yr @ 55 °C, 30 (Minimum) yr @ 35 °C, 50 yr @ 35 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Product details

Serial I/O Peripherals

Supervisory & Reset Circuits - Microchip

You may be interested in

€ 5.02

€ 0.502 Each (In a Pack of 10) (Exc. Vat)

€ 6.22

€ 0.622 Each (In a Pack of 10) (inc. VAT)

Microchip ATSHA204A-STUCZ-T, 4.5kbit EEPROM Chip 3-Pin SOT-23 Serial-1 Wire
Select packaging type

€ 5.02

€ 0.502 Each (In a Pack of 10) (Exc. Vat)

€ 6.22

€ 0.622 Each (In a Pack of 10) (inc. VAT)

Microchip ATSHA204A-STUCZ-T, 4.5kbit EEPROM Chip 3-Pin SOT-23 Serial-1 Wire

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

4.5kbit

Interface Type

Serial-1 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.04 x 2.64 x 1.02mm

Data Retention

10 (Minimum) yr @ 55 °C, 30 (Minimum) yr @ 35 °C, 50 yr @ 35 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Product details

Serial I/O Peripherals

Supervisory & Reset Circuits - Microchip

You may be interested in