Kahesuguse kasutusega

Microchip, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 1 kB, 4 kB, 16 kB Flash, 44-Pin TQFP

RS tootekood: 715-3877Bränd: MicrochipTootja Part nr.: ATXMEGA16A4-AU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

1 kB, 4 kB, 16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

2

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 12 bit

Width

10mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Toote üksikasjad

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Microchip, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 1 kB, 4 kB, 16 kB Flash, 44-Pin TQFP
Valige pakendi tüüp

P.O.A.

Microchip, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 1 kB, 4 kB, 16 kB Flash, 44-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

1 kB, 4 kB, 16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

2

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 12 bit

Width

10mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Toote üksikasjad

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada