Kahesuguse kasutusega

Microchip, 8bit AVR, AVR Xmega Microcontroller, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP

RS tootekood: 814-9267PBränd: MicrochipTootja Part nr.: ATXMEGA16A4U-AU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 + 4 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

7

Number of UART Channels

5

Number of CAN Channels

0

Number of USART Channels

5

Typical Operating Supply Voltage

3.6 V

Number of I2C Channels

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (12 x 12 bit)

Length

10.1mm

Number of ADC Units

1

Pulse Width Modulation

1(16 Channel)

Dimensions

10.1 x 10.1 x 1.05mm

Width

10.1mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Toote üksikasjad

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 30,50

€ 3,05 tk (alus) (ilma käibemaksuta)

€ 37,82

€ 3,782 tk (alus) (koos käibemaksuga)

Microchip, 8bit AVR, AVR Xmega Microcontroller, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP
Valige pakendi tüüp

€ 30,50

€ 3,05 tk (alus) (ilma käibemaksuta)

€ 37,82

€ 3,782 tk (alus) (koos käibemaksuga)

Microchip, 8bit AVR, AVR Xmega Microcontroller, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Salve
10 - 28€ 3,05€ 6,10
30 - 98€ 3,00€ 6,00
100+€ 2,90€ 5,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 + 4 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

7

Number of UART Channels

5

Number of CAN Channels

0

Number of USART Channels

5

Typical Operating Supply Voltage

3.6 V

Number of I2C Channels

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (12 x 12 bit)

Length

10.1mm

Number of ADC Units

1

Pulse Width Modulation

1(16 Channel)

Dimensions

10.1 x 10.1 x 1.05mm

Width

10.1mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Toote üksikasjad

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada