Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
AVR Xmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8 bit, 16 bit
Program Memory Size
4 kB, 392 kB
Maximum Frequency
32MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
5
Number of USART Channels
0
Number of UART Channels
3
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
16 x 12 bit
Height
1mm
Number of LIN Channels
0
Width
14mm
Dimensions
14 x 14 x 1mm
Pulse Width Modulation
1(18 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Päritoluriik
United States
€ 83,00
€ 8,30 tk (alus) (ilma käibemaksuta)
€ 102,92
€ 10,29 tk (alus) (koos käibemaksuga)
Tootmispakett (Salve)
10
€ 83,00
€ 8,30 tk (alus) (ilma käibemaksuta)
€ 102,92
€ 10,29 tk (alus) (koos käibemaksuga)
Tootmispakett (Salve)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
10 - 49 | € 8,30 |
50 - 99 | € 7,60 |
100 - 199 | € 7,20 |
200+ | € 7,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
AVR Xmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8 bit, 16 bit
Program Memory Size
4 kB, 392 kB
Maximum Frequency
32MHz
RAM Size
32 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
5
Number of USART Channels
0
Number of UART Channels
3
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
16 x 12 bit
Height
1mm
Number of LIN Channels
0
Width
14mm
Dimensions
14 x 14 x 1mm
Pulse Width Modulation
1(18 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Päritoluriik
United States