Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 14.00
€ 1.40 Each (Supplied in a Tray) (Exc. Vat)
€ 17.36
€ 1.736 Each (Supplied in a Tray) (inc. VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 64 KB Flash, 32-Pin VQFN
Select packaging type
Production pack (Tray)
10
€ 14.00
€ 1.40 Each (Supplied in a Tray) (Exc. Vat)
€ 17.36
€ 1.736 Each (Supplied in a Tray) (inc. VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 64 KB Flash, 32-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
10 - 20 | € 1.40 | € 7.00 |
25 - 45 | € 1.35 | € 6.75 |
50+ | € 1.30 | € 6.50 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
24MHz
Program Memory Type
Flash