CAP1296-1-SL Microchip, CAP1296 Capacitive 3 V to 5.5 V 14-Pin SOIC

RS Stock No.: 177-1825Brand: MicrochipManufacturers Part No.: CAP1296-1-SL
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Supply Current

750 μA

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

3.9mm

Series

CAP1296

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.96

€ 0.948 Each (In a Pack of 20) (Exc. Vat)

€ 23.51

€ 1.176 Each (In a Pack of 20) (inc. VAT)

CAP1296-1-SL Microchip, CAP1296 Capacitive 3 V to 5.5 V 14-Pin SOIC

€ 18.96

€ 0.948 Each (In a Pack of 20) (Exc. Vat)

€ 23.51

€ 1.176 Each (In a Pack of 20) (inc. VAT)

CAP1296-1-SL Microchip, CAP1296 Capacitive 3 V to 5.5 V 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Supply Current

750 μA

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

3.9mm

Series

CAP1296

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more