Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipSensor Type
Capacitive
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
0.4 V
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Supply Current
750 μA
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Length
8.65mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Width
3.9mm
Series
CAP1298
Maximum Operating Supply Voltage
5.5 V
Päritoluriik
Thailand
€ 9,59
€ 0,959 tk (pakis 10) (ilma käibemaksuta)
€ 11,89
€ 1,189 tk (pakis 10) (koos käibemaksuga)
10
€ 9,59
€ 0,959 tk (pakis 10) (ilma käibemaksuta)
€ 11,89
€ 1,189 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipSensor Type
Capacitive
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
0.4 V
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Supply Current
750 μA
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Length
8.65mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Width
3.9mm
Series
CAP1298
Maximum Operating Supply Voltage
5.5 V
Päritoluriik
Thailand