Microchip CL8800K63-G

RS tootekood: 179-3958Bränd: MicrochipTootja Part nr.: CL8800K63-G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Supply Current

410 μA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

33

Typical Operating Supply Voltage

275 (Maximum) V

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Output Voltage

300 V dc

Width

6.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Microchip CL8800K63-G LED Driver IC, 90 → 275 V ac 115mA 33-Pin QFN
€ 3,968Each (In a Tray of 490) (ilma käibemaksuta)

€ 364,56

€ 0,744 Each (In a Tray of 490) (ilma käibemaksuta)

€ 452,05

€ 0,923 Each (In a Tray of 490) (koos käibemaksuga)

Microchip CL8800K63-G

€ 364,56

€ 0,744 Each (In a Tray of 490) (ilma käibemaksuta)

€ 452,05

€ 0,923 Each (In a Tray of 490) (koos käibemaksuga)

Microchip CL8800K63-G

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Microchip CL8800K63-G LED Driver IC, 90 → 275 V ac 115mA 33-Pin QFN
€ 3,968Each (In a Tray of 490) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Supply Current

410 μA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

33

Typical Operating Supply Voltage

275 (Maximum) V

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Output Voltage

300 V dc

Width

6.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Microchip CL8800K63-G LED Driver IC, 90 → 275 V ac 115mA 33-Pin QFN
€ 3,968Each (In a Tray of 490) (ilma käibemaksuta)