Microchip, 16bit dsPIC, dsPIC30F DSP, 25MHz, 66 kB Flash, 64-Pin TQFP

RS tootekood: 197-6096PBränd: MicrochipTootja Part nr.: DSPIC30F5011-20I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

66 kB

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Dimensions

10 x 10 x 1mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Height

1mm

Number of LIN Channels

0

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Number of Ethernet Channels

0

ADCs

13 x 12 bit

Number of PCI Channels

0

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 23,80

€ 11,90 tk (alus) (ilma käibemaksuta)

€ 29,04

€ 14,518 tk (alus) (koos käibemaksuga)

Microchip, 16bit dsPIC, dsPIC30F DSP, 25MHz, 66 kB Flash, 64-Pin TQFP
Valige pakendi tüüp

€ 23,80

€ 11,90 tk (alus) (ilma käibemaksuta)

€ 29,04

€ 14,518 tk (alus) (koos käibemaksuga)

Microchip, 16bit dsPIC, dsPIC30F DSP, 25MHz, 66 kB Flash, 64-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

66 kB

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Dimensions

10 x 10 x 1mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Height

1mm

Number of LIN Channels

0

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Number of Ethernet Channels

0

ADCs

13 x 12 bit

Number of PCI Channels

0

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more