Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MIPS, 64 kB Flash, 44-Pin TQFP

RS tootekood: 761-7258Bränd: MicrochipTootja Part nr.: dsPIC33EP64MC504-I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

70MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Pulse Width Modulation

1 (6 Channel) (Motor Control), 4 (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

ADCs

9 x 10/12 bit

Length

10mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Päritoluriik

Thailand

Toote üksikasjad

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,25

€ 4,25 tk (ilma käibemaksuta)

€ 5,19

€ 5,19 tk (koos käibemaksuga)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MIPS, 64 kB Flash, 44-Pin TQFP
Valige pakendi tüüp

€ 4,25

€ 4,25 tk (ilma käibemaksuta)

€ 5,19

€ 5,19 tk (koos käibemaksuga)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MIPS, 64 kB Flash, 44-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

70MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Pulse Width Modulation

1 (6 Channel) (Motor Control), 4 (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

ADCs

9 x 10/12 bit

Length

10mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Päritoluriik

Thailand

Toote üksikasjad

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more