Kahesuguse kasutusega

Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 50MHz, 32 kB Flash, 64-Pin TQFP

RS tootekood: 823-7853Bränd: MicrochipTootja Part nr.: DSPIC33FJ32GS606-I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

4.096 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Width

10mm

Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

4 (12 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 10 bit

Height

1.05mm

Toote üksikasjad

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,60

€ 6,80 tk (pakis 2) (ilma käibemaksuta)

€ 16,59

€ 8,296 tk (pakis 2) (koos käibemaksuga)

Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 50MHz, 32 kB Flash, 64-Pin TQFP
Valige pakendi tüüp

€ 13,60

€ 6,80 tk (pakis 2) (ilma käibemaksuta)

€ 16,59

€ 8,296 tk (pakis 2) (koos käibemaksuga)

Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 50MHz, 32 kB Flash, 64-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

4.096 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Width

10mm

Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

4 (12 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 10 bit

Height

1.05mm

Toote üksikasjad

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more