Microchip HV5622PJ-G Surface Mount Serial-to-Parallel Interface HV5622, 44-Pin PLCC

RS tootekood: 177-1885PBränd: MicrochipTootja Part nr.: HV5622PJ-G
brand-logo
Kuva kõik kategoorias Counter ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Package Type

PLCC

Logic Family

HV5622

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel Converter

Number Of Elements

4

Pin Count

44

Minimum Operating Supply Voltage

10.8 V

Maximum Operating Supply Voltage

13.2 V

Dimensions

16.6 x 16.6 x 4.4mm

Length

16.6mm

Width

16.6mm

Height

4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,20

€ 6,10 tk (torus) (ilma käibemaksuta)

€ 15,13

€ 7,564 tk (torus) (koos käibemaksuga)

Microchip HV5622PJ-G Surface Mount Serial-to-Parallel Interface HV5622, 44-Pin PLCC
Valige pakendi tüüp

€ 12,20

€ 6,10 tk (torus) (ilma käibemaksuta)

€ 15,13

€ 7,564 tk (torus) (koos käibemaksuga)

Microchip HV5622PJ-G Surface Mount Serial-to-Parallel Interface HV5622, 44-Pin PLCC

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Package Type

PLCC

Logic Family

HV5622

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel Converter

Number Of Elements

4

Pin Count

44

Minimum Operating Supply Voltage

10.8 V

Maximum Operating Supply Voltage

13.2 V

Dimensions

16.6 x 16.6 x 4.4mm

Length

16.6mm

Width

16.6mm

Height

4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more