Microchip HYC9088AR-LF, CAN Transceiver 2.5Mbps, 20-Pin SIP

RS Stock No.: 177-3526Brand: MicrochipManufacturers Part No.: HYC9088AR-LF
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

2.5Mbps

IC Type

CAN Transceiver IC

Maximum Supply Current

285 mA

Mounting Type

Surface Mount

Package Type

SIP

Pin Count

20

Dimensions

2.1 x 0.65 x 0.4mm

Length

2.1mm

Width

0.65mm

Height

0.4mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,840.50

€ 40.90 Each (In a Tray of 45) (Exc. Vat)

€ 2,282.22

€ 50.716 Each (In a Tray of 45) (inc. VAT)

Microchip HYC9088AR-LF, CAN Transceiver 2.5Mbps, 20-Pin SIP

€ 1,840.50

€ 40.90 Each (In a Tray of 45) (Exc. Vat)

€ 2,282.22

€ 50.716 Each (In a Tray of 45) (inc. VAT)

Microchip HYC9088AR-LF, CAN Transceiver 2.5Mbps, 20-Pin SIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

2.5Mbps

IC Type

CAN Transceiver IC

Maximum Supply Current

285 mA

Mounting Type

Surface Mount

Package Type

SIP

Pin Count

20

Dimensions

2.1 x 0.65 x 0.4mm

Length

2.1mm

Width

0.65mm

Height

0.4mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more