Microchip KSZ8997, Ethernet Switch IC, 10Mbps MII, 2.1 V, 3.3 V, 128-Pin PQFP

RS Stock No.: 178-4993Brand: MicrochipManufacturers Part No.: KSZ8997
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Switch IC

Network Interface

MII

Data Rate

10 Mbps, 100Mbps

Number of Ports

8

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

2.1 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,551.00

€ 23.50 Each (In a Tray of 66) (Exc. Vat)

€ 1,923.24

€ 29.14 Each (In a Tray of 66) (inc. VAT)

Microchip KSZ8997, Ethernet Switch IC, 10Mbps MII, 2.1 V, 3.3 V, 128-Pin PQFP

€ 1,551.00

€ 23.50 Each (In a Tray of 66) (Exc. Vat)

€ 1,923.24

€ 29.14 Each (In a Tray of 66) (inc. VAT)

Microchip KSZ8997, Ethernet Switch IC, 10Mbps MII, 2.1 V, 3.3 V, 128-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Switch IC

Network Interface

MII

Data Rate

10 Mbps, 100Mbps

Number of Ports

8

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

2.1 V, 3.3 V

Dimensions

20 x 14 x 2.72mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more