Technical Document
Specifications
Brand
MicrochipNetwork Interface
MII, RMII
Communication Mode
Full Duplex
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
3.6 V
Stock information temporarily unavailable.
€ 7.25
€ 1.45 Each (In a Pack of 5) (Exc. Vat)
€ 8.85
€ 1.769 Each (In a Pack of 5) (inc. VAT)
Microchip LAN8710A-EZC-ABC, Ethernet Transceiver MII, RMII, 3.6 V, 32-Pin QFN
Select packaging type
Standard
5
€ 7.25
€ 1.45 Each (In a Pack of 5) (Exc. Vat)
€ 8.85
€ 1.769 Each (In a Pack of 5) (inc. VAT)
Microchip LAN8710A-EZC-ABC, Ethernet Transceiver MII, RMII, 3.6 V, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.45 | € 7.25 |
10 - 20 | € 1.40 | € 7.00 |
25 - 45 | € 1.30 | € 6.50 |
50 - 95 | € 1.30 | € 6.50 |
100+ | € 1.25 | € 6.25 |
Technical Document
Specifications
Brand
MicrochipNetwork Interface
MII, RMII
Communication Mode
Full Duplex
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
3.6 V