Microchip Precision Shunt Precision Voltage Reference 2.5V ±0.5% 3-Pin SOT-23, LM4040CYM3-2.5-TR

RS tootekood: 177-3273Bränd: MicrochipTootja Part nr.: LM4040CYM3-2.5-TR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,00

€ 0,36 tk (pakis 50) (ilma käibemaksuta)

€ 22,32

€ 0,446 tk (pakis 50) (koos käibemaksuga)

Microchip Precision Shunt Precision Voltage Reference 2.5V ±0.5% 3-Pin SOT-23, LM4040CYM3-2.5-TR
Valige pakendi tüüp

€ 18,00

€ 0,36 tk (pakis 50) (ilma käibemaksuta)

€ 22,32

€ 0,446 tk (pakis 50) (koos käibemaksuga)

Microchip Precision Shunt Precision Voltage Reference 2.5V ±0.5% 3-Pin SOT-23, LM4040CYM3-2.5-TR
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 50€ 0,36€ 18,00
100+€ 0,324€ 16,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more