LMC7101BYM5-TR Microchip, Low Power, Op Amp, 500kHz, 5-Pin SOT-23

RS tootekood: 177-3039Bränd: MicrochipTootja Part nr.: LMC7101BYM5-TR
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

500kHz

Output Type

Rail to Rail

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Offset Voltage

9mV

Maximum Input Voltage

12 V

Typical Voltage Gain

340 V/mV

Dimensions

3.02 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Length

3.02mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 12 V

Input Offset Current

32pA

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,18

€ 0,487 tk (pakis 25) (ilma käibemaksuta)

€ 14,86

€ 0,594 tk (pakis 25) (koos käibemaksuga)

LMC7101BYM5-TR Microchip, Low Power, Op Amp, 500kHz, 5-Pin SOT-23
Valige pakendi tüüp

€ 12,18

€ 0,487 tk (pakis 25) (ilma käibemaksuta)

€ 14,86

€ 0,594 tk (pakis 25) (koos käibemaksuga)

LMC7101BYM5-TR Microchip, Low Power, Op Amp, 500kHz, 5-Pin SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 75€ 0,487€ 12,18
100+€ 0,454€ 11,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

500kHz

Output Type

Rail to Rail

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Offset Voltage

9mV

Maximum Input Voltage

12 V

Typical Voltage Gain

340 V/mV

Dimensions

3.02 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Length

3.02mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 12 V

Input Offset Current

32pA

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more