Microchip MCP1407-E/P MOSFET Gate Driver 1, 6 A, 18V 8-Pin, PDIP

RS tootekood: 144-9097Bränd: MicrochipTootja Part nr.: MCP1407-E/P
brand-logo
Kuva kõik kategoorias Gate Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Type

CMOS, TTL

Output Current

6 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Length

9.27mm

Dimensions

9.27 x 6.35 x 3.3mm

Height

3.3mm

Toote üksikasjad

MCP1406/1407 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 69,00

€ 1,15 tk (torus 60) (ilma käibemaksuta)

€ 84,18

€ 1,403 tk (torus 60) (koos käibemaksuga)

Microchip MCP1407-E/P MOSFET Gate Driver 1, 6 A, 18V 8-Pin, PDIP

€ 69,00

€ 1,15 tk (torus 60) (ilma käibemaksuta)

€ 84,18

€ 1,403 tk (torus 60) (koos käibemaksuga)

Microchip MCP1407-E/P MOSFET Gate Driver 1, 6 A, 18V 8-Pin, PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Type

CMOS, TTL

Output Current

6 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Length

9.27mm

Dimensions

9.27 x 6.35 x 3.3mm

Height

3.3mm

Toote üksikasjad

MCP1406/1407 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more