Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
3 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
17ns
Package Type
SOIC
Driver Type
Dual Driver
Number of Drivers
2
Country of Origin
Thailand
€ 3,795.00
€ 1.15 Each (On a Reel of 3300) (Exc. Vat)
€ 4,705.80
€ 1.426 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP14A0303T-E/MNYVAO, Dual Driver 2, 3 A, 4.5 → 18V 8-Pin, SOIC
3300
€ 3,795.00
€ 1.15 Each (On a Reel of 3300) (Exc. Vat)
€ 4,705.80
€ 1.426 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP14A0303T-E/MNYVAO, Dual Driver 2, 3 A, 4.5 → 18V 8-Pin, SOIC
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
3 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
17ns
Package Type
SOIC
Driver Type
Dual Driver
Number of Drivers
2
Country of Origin
Thailand