Microchip MCP16312T-E/MSVAO, PWM Controller, 4.4 → 30 V, 575 kHz 8-Pin, MSOP

RS Stock No.: 631-362Brand: MicrochipManufacturers Part No.: MCP16312T-E/MSVAO
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

575 kHz

Maximum Source Current

1A

Maximum Supply Current

44 μA

Output Voltage

2 → 24 V

Number of Outputs

1

Package Type

MSOP

Pin Count

8

Maximum Operating Supply Voltage

4.4 → 30 V

Country of Origin

Thailand

Stock information temporarily unavailable.

Price on Asking

1 Reel of 1 (Exc. Vat)

Microchip MCP16312T-E/MSVAO, PWM Controller, 4.4 → 30 V, 575 kHz 8-Pin, MSOP

Price on Asking

1 Reel of 1 (Exc. Vat)

Microchip MCP16312T-E/MSVAO, PWM Controller, 4.4 → 30 V, 575 kHz 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Switching Frequency

575 kHz

Maximum Source Current

1A

Maximum Supply Current

44 μA

Output Voltage

2 → 24 V

Number of Outputs

1

Package Type

MSOP

Pin Count

8

Maximum Operating Supply Voltage

4.4 → 30 V

Country of Origin

Thailand