Microchip MCP2003B-E/SN, LIN Transceiver 20kBd, 8-Pin SOIC

RS tootekood: 177-2001Bränd: MicrochipTootja Part nr.: MCP2003B-E/SN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

20kBd

Number of Transceivers

1

IC Type

LIN Transceiver IC

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,94

€ 0,947 tk (pakis 20) (ilma käibemaksuta)

€ 23,11

€ 1,155 tk (pakis 20) (koos käibemaksuga)

Microchip MCP2003B-E/SN, LIN Transceiver 20kBd, 8-Pin SOIC

€ 18,94

€ 0,947 tk (pakis 20) (ilma käibemaksuta)

€ 23,11

€ 1,155 tk (pakis 20) (koos käibemaksuga)

Microchip MCP2003B-E/SN, LIN Transceiver 20kBd, 8-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
20 - 20€ 0,947€ 18,94
40 - 80€ 0,911€ 18,22
100+€ 0,857€ 17,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

20kBd

Number of Transceivers

1

IC Type

LIN Transceiver IC

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more