Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
5 x 5 x 0.88mm
Height
0.88mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
Toote üksikasjad
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
€ 2,95
€ 2,95 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
Standard
1
€ 2,95
€ 2,95 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 2,95 |
25 - 99 | € 2,80 |
100+ | € 2,65 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
5 x 5 x 0.88mm
Height
0.88mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
Toote üksikasjad