Microchip MCP2221-I/P, USB Converter, 12Mbps, USB 2.0, 3 to 5.5 V, 14-Pin PDIP

RS tootekood: 829-0517Bränd: MicrochipTootja Part nr.: MCP2221-I/P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.69 x 7.11 x 4.95mm

Height

4.95mm

Length

19.69mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.11mm

Toote üksikasjad

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17,00

€ 3,40 tk (pakis 5) (ilma käibemaksuta)

€ 21,08

€ 4,216 tk (pakis 5) (koos käibemaksuga)

Microchip MCP2221-I/P, USB Converter, 12Mbps, USB 2.0, 3 to 5.5 V, 14-Pin PDIP
Valige pakendi tüüp

€ 17,00

€ 3,40 tk (pakis 5) (ilma käibemaksuta)

€ 21,08

€ 4,216 tk (pakis 5) (koos käibemaksuga)

Microchip MCP2221-I/P, USB Converter, 12Mbps, USB 2.0, 3 to 5.5 V, 14-Pin PDIP

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.69 x 7.11 x 4.95mm

Height

4.95mm

Length

19.69mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.11mm

Toote üksikasjad

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more