Microchip MCP2515T-I/ML, CAN Controller 1Mbps, 20-Pin QFN

RS tootekood: 177-3116Bränd: MicrochipTootja Part nr.: MCP2515T-I/ML
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,50

€ 2,50 tk (pakis 5) (ilma käibemaksuta)

€ 15,50

€ 3,10 tk (pakis 5) (koos käibemaksuga)

Microchip MCP2515T-I/ML, CAN Controller 1Mbps, 20-Pin QFN
Valige pakendi tüüp

€ 12,50

€ 2,50 tk (pakis 5) (ilma käibemaksuta)

€ 15,50

€ 3,10 tk (pakis 5) (koos käibemaksuga)

Microchip MCP2515T-I/ML, CAN Controller 1Mbps, 20-Pin QFN
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more