Microchip MCP2515T-I/SO, CAN Controller 1Mbps, 18-Pin SOIC

Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
18
Dimensions
11.55 x 7.5 x 2.35mm
Length
11.55mm
Width
7.5mm
Height
2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 1,980.00
€ 1.80 Each (On a Reel of 1100) (Exc. Vat)
€ 2,455.20
€ 2.232 Each (On a Reel of 1100) (inc. VAT)
1100
€ 1,980.00
€ 1.80 Each (On a Reel of 1100) (Exc. Vat)
€ 2,455.20
€ 2.232 Each (On a Reel of 1100) (inc. VAT)
Stock information temporarily unavailable.
1100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
18
Dimensions
11.55 x 7.5 x 2.35mm
Length
11.55mm
Width
7.5mm
Height
2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C