Microchip MCP2517FD-H/JHA, CAN Controller 8Mbps CAN 2.0B, 14-Pin VDFN

RS tootekood: 162-3015Bränd: MicrochipTootja Part nr.: MCP2517FD-H/JHA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

8Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

14

Dimensions

4.5 x 3 x 0.85mm

Length

4.5mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 212,00

€ 2,65 tk (torus 80) (ilma käibemaksuta)

€ 258,64

€ 3,233 tk (torus 80) (koos käibemaksuga)

Microchip MCP2517FD-H/JHA, CAN Controller 8Mbps CAN 2.0B, 14-Pin VDFN

€ 212,00

€ 2,65 tk (torus 80) (ilma käibemaksuta)

€ 258,64

€ 3,233 tk (torus 80) (koos käibemaksuga)

Microchip MCP2517FD-H/JHA, CAN Controller 8Mbps CAN 2.0B, 14-Pin VDFN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

8Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

14

Dimensions

4.5 x 3 x 0.85mm

Length

4.5mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more