Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Päritoluriik
Thailand
Toote üksikasjad
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
CAN Bus Communication - Microchip
€ 11,50
€ 1,15 tk (pakis 10) (ilma käibemaksuta)
€ 14,26
€ 1,426 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 11,50
€ 1,15 tk (pakis 10) (ilma käibemaksuta)
€ 14,26
€ 1,426 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Päritoluriik
Thailand
Toote üksikasjad
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.