Microchip MCP2562T-E/SN, CAN Transceiver 1Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC

RS tootekood: 177-2857Bränd: MicrochipTootja Part nr.: MCP2562T-E/SN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2, ISO 11898-5

Power Down Mode

Normal, Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 630,00

€ 1,10 tk (rullis 3300) (ilma käibemaksuta)

€ 4 501,20

€ 1,364 tk (rullis 3300) (koos käibemaksuga)

Microchip MCP2562T-E/SN, CAN Transceiver 1Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC

€ 3 630,00

€ 1,10 tk (rullis 3300) (ilma käibemaksuta)

€ 4 501,20

€ 1,364 tk (rullis 3300) (koos käibemaksuga)

Microchip MCP2562T-E/SN, CAN Transceiver 1Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2, ISO 11898-5

Power Down Mode

Normal, Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more