Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
8.65 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Toote üksikasjad
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 5,80
€ 2,90 tk (torus) (ilma käibemaksuta)
€ 7,08
€ 3,538 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
2
€ 5,80
€ 2,90 tk (torus) (ilma käibemaksuta)
€ 7,08
€ 3,538 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
8.65 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Toote üksikasjad