Microchip, Octal 10-bit- ADC 200ksps, 16-Pin SOIC

RS Stock No.: 738-6651Brand: MicrochipManufacturers Part No.: MCP3008-I/SL
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

10-bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

9.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER - 10-BIT ADC, SPI, 8-CHANNEL
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 5.50

€ 2.75 Each (In a Pack of 2) (Exc. Vat)

€ 6.82

€ 3.41 Each (In a Pack of 2) (inc. VAT)

Microchip, Octal 10-bit- ADC 200ksps, 16-Pin SOIC
Select packaging type

€ 5.50

€ 2.75 Each (In a Pack of 2) (Exc. Vat)

€ 6.82

€ 3.41 Each (In a Pack of 2) (inc. VAT)

Microchip, Octal 10-bit- ADC 200ksps, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 2.75€ 5.50
10 - 22€ 2.35€ 4.70
24 - 98€ 2.20€ 4.40
100+€ 2.00€ 4.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER - 10-BIT ADC, SPI, 8-CHANNEL
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

10-bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

9.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER - 10-BIT ADC, SPI, 8-CHANNEL
Price on AskingEach (Exc. Vat)