Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
5.1 x 4.5 x 1.05mm
Toote üksikasjad
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 18,00
€ 3,60 tk (pakis 5) (ilma käibemaksuta)
€ 22,32
€ 4,464 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 18,00
€ 3,60 tk (pakis 5) (ilma käibemaksuta)
€ 22,32
€ 4,464 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 3,60 | € 18,00 |
25 - 95 | € 3,50 | € 17,50 |
100+ | € 3,35 | € 16,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
5.1 x 4.5 x 1.05mm
Toote üksikasjad