Technical Document
Specifications
Brand
MicrochipResolution
12 bit
Full Scale Error
70LSB
Integral Nonlinearity Error
6LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Serial (SPI)
Stock information temporarily unavailable.
€ 791.80
€ 10.70 Each (In a Tube of 74) (Exc. Vat)
€ 966.00
€ 13.054 Each (In a Tube of 74) (inc. VAT)
Microchip, DAC Octal 12 bit- 70LSB Serial (SPI), 20-Pin TSSOP
74
€ 791.80
€ 10.70 Each (In a Tube of 74) (Exc. Vat)
€ 966.00
€ 13.054 Each (In a Tube of 74) (inc. VAT)
Microchip, DAC Octal 12 bit- 70LSB Serial (SPI), 20-Pin TSSOP
Stock information temporarily unavailable.
74
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
12 bit
Full Scale Error
70LSB
Integral Nonlinearity Error
6LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Serial (SPI)