Zero-Drift, Current Sense Amplifier

RS Stock No.: 302-610PBrand: MicrochipManufacturers Part No.: MCP6C26T-100E/LTY
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

102dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 54.80

€ 0.548 Each (Supplied on a Reel) (Exc. Vat)

€ 67.95

€ 0.68 Each (Supplied on a Reel) (inc. VAT)

Zero-Drift, Current Sense Amplifier
Select packaging type

€ 54.80

€ 0.548 Each (Supplied on a Reel) (Exc. Vat)

€ 67.95

€ 0.68 Each (Supplied on a Reel) (inc. VAT)

Zero-Drift, Current Sense Amplifier
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
100 - 240€ 0.548€ 5.48
250+€ 0.508€ 5.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

102dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more