Technical Document
Specifications
Brand
MicrochipFunctions
Battery Backup, Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Product details
MCP7941x I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
€ 6.75
€ 1.35 Each (In a Pack of 5) (Exc. Vat)
€ 8.37
€ 1.674 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 6.75
€ 1.35 Each (In a Pack of 5) (Exc. Vat)
€ 8.37
€ 1.674 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFunctions
Battery Backup, Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Product details