Microchip MCP9600 Series Temperature Converter, Push-Pull Output, Surface Mount, ±2°C, 20 Pins

RS Stock No.: 171-7760Brand: MicrochipManufacturers Part No.: MCP9600-E/MX
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Push-Pull

Accuracy

±2 °C, ±3°C

Mounting Type

Surface Mount

Pin Count

20

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MQFN

Length

5mm

Height

0.95mm

Series

MCP9600

Width

5mm

Dimensions

5 x 5 x 0.95mm

Resolution

18 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 584.00

€ 8.00 Each (In a Tube of 73) (Exc. Vat)

€ 712.48

€ 9.76 Each (In a Tube of 73) (inc. VAT)

Microchip MCP9600 Series Temperature Converter, Push-Pull Output, Surface Mount, ±2°C, 20 Pins

€ 584.00

€ 8.00 Each (In a Tube of 73) (Exc. Vat)

€ 712.48

€ 9.76 Each (In a Tube of 73) (inc. VAT)

Microchip MCP9600 Series Temperature Converter, Push-Pull Output, Surface Mount, ±2°C, 20 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Push-Pull

Accuracy

±2 °C, ±3°C

Mounting Type

Surface Mount

Pin Count

20

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MQFN

Length

5mm

Height

0.95mm

Series

MCP9600

Width

5mm

Dimensions

5 x 5 x 0.95mm

Resolution

18 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more