Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
MEC170
Package Type
WFBGA
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
33MHz
RAM Size
32 kB
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
9.15 x 9.15 x 0.53mm
Width
9.15mm
Height
0.53mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM v7-M
Maximum Number of Ethernet Channels
0
Length
9.15mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
SRAM
Maximum Operating Temperature
+85 °C
Päritoluriik
United States
€ 1 664,00
€ 6,40 Each (In a Tray of 260) (ilma käibemaksuta)
€ 2 063,36
€ 7,936 Each (In a Tray of 260) (koos käibemaksuga)
260
€ 1 664,00
€ 6,40 Each (In a Tray of 260) (ilma käibemaksuta)
€ 2 063,36
€ 7,936 Each (In a Tray of 260) (koos käibemaksuga)
260
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
MEC170
Package Type
WFBGA
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
33MHz
RAM Size
32 kB
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
9.15 x 9.15 x 0.53mm
Width
9.15mm
Height
0.53mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM v7-M
Maximum Number of Ethernet Channels
0
Length
9.15mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
SRAM
Maximum Operating Temperature
+85 °C
Päritoluriik
United States