Microchip, 32bit ARM Cortex M4, MEC170 Microcontroller, 33MHz, 64 kB SRAM, 144-Pin WFBGA

RS tootekood: 177-4119PBränd: MicrochipTootja Part nr.: MEC1704Q-C2-I/SZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

MEC170

Package Type

WFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

33MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Maximum Number of Ethernet Channels

0

Length

9.15mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

ARM v7-M

Dimensions

9.15 x 9.15 x 0.53mm

Width

9.15mm

Height

0.53mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

SRAM

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 67,00

€ 6,70 tk (alus) (ilma käibemaksuta)

€ 83,08

€ 8,308 tk (alus) (koos käibemaksuga)

Microchip, 32bit ARM Cortex M4, MEC170 Microcontroller, 33MHz, 64 kB SRAM, 144-Pin WFBGA
Valige pakendi tüüp

€ 67,00

€ 6,70 tk (alus) (ilma käibemaksuta)

€ 83,08

€ 8,308 tk (alus) (koos käibemaksuga)

Microchip, 32bit ARM Cortex M4, MEC170 Microcontroller, 33MHz, 64 kB SRAM, 144-Pin WFBGA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Salve
10 - 22€ 6,70€ 13,40
24 - 98€ 6,50€ 13,00
100+€ 6,40€ 12,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

MEC170

Package Type

WFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

33MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Maximum Number of Ethernet Channels

0

Length

9.15mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

ARM v7-M

Dimensions

9.15 x 9.15 x 0.53mm

Width

9.15mm

Height

0.53mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

SRAM

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more