Microchip MIC29502WU, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, D2PAK (TO-263)

RS tootekood: 910-1593PBränd: MicrochipTootja Part nr.: MIC29502WU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Type

Low Dropout Voltage

Maximum Output Current

5A

Output Voltage

1.25 → 26 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

5

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

4.59mm

Length

10.67mm

Width

9.17mm

Toote üksikasjad

MIC29502 5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 217,50

€ 8,70 tk (torus) (ilma käibemaksuta)

€ 269,70

€ 10,79 tk (torus) (koos käibemaksuga)

Microchip MIC29502WU, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, D2PAK (TO-263)
Valige pakendi tüüp

€ 217,50

€ 8,70 tk (torus) (ilma käibemaksuta)

€ 269,70

€ 10,79 tk (torus) (koos käibemaksuga)

Microchip MIC29502WU, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, D2PAK (TO-263)
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
25 - 99€ 8,70
100+€ 8,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Type

Low Dropout Voltage

Maximum Output Current

5A

Output Voltage

1.25 → 26 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

5

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

4.59mm

Length

10.67mm

Width

9.17mm

Toote üksikasjad

MIC29502 5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada