Microchip MIC3172YM, PWM Controller, 40 V, 112 kHz 8-Pin, SOIC

RS tootekood: 910-1553Bränd: MicrochipTootja Part nr.: MIC3172YM
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

112 kHz

Output Voltage

65 V

Output Current

1.25 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

89%

Dimensions

4.93 x 3.94 x 1.48mm

Length

4.93mm

PWM Controller Type

Current Mode

Width

3.94mm

Height

1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

2.7 V

Toote üksikasjad

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 11,00

€ 2,20 tk (pakis 5) (ilma käibemaksuta)

€ 13,64

€ 2,728 tk (pakis 5) (koos käibemaksuga)

Microchip MIC3172YM, PWM Controller, 40 V, 112 kHz 8-Pin, SOIC
Valige pakendi tüüp

€ 11,00

€ 2,20 tk (pakis 5) (ilma käibemaksuta)

€ 13,64

€ 2,728 tk (pakis 5) (koos käibemaksuga)

Microchip MIC3172YM, PWM Controller, 40 V, 112 kHz 8-Pin, SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 2,20€ 11,00
25 - 95€ 2,15€ 10,75
100+€ 2,05€ 10,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

112 kHz

Output Voltage

65 V

Output Current

1.25 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

89%

Dimensions

4.93 x 3.94 x 1.48mm

Length

4.93mm

PWM Controller Type

Current Mode

Width

3.94mm

Height

1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

2.7 V

Toote üksikasjad

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada