Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
15
Number of Bits
8
Number of Channels per Chip
1
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Set/Reset
Yes
Dimensions
11.48 x 11.48 x 4.37mm
Height
4.37mm
Length
11.48mm
Maximum Operating Supply Voltage
15.3 V
Maximum Operating Temperature
+85 °C
Width
11.48mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Country of Origin
United States
€ 8.90
€ 4.45 Each (In a Pack of 2) (Exc. Vat)
€ 11.04
€ 5.518 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 8.90
€ 4.45 Each (In a Pack of 2) (Exc. Vat)
€ 11.04
€ 5.518 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 4.45 | € 8.90 |
10 - 22 | € 3.80 | € 7.60 |
24 - 98 | € 3.55 | € 7.10 |
100+ | € 3.45 | € 6.90 |
Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
15
Number of Bits
8
Number of Channels per Chip
1
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Set/Reset
Yes
Dimensions
11.48 x 11.48 x 4.37mm
Height
4.37mm
Length
11.48mm
Maximum Operating Supply Voltage
15.3 V
Maximum Operating Temperature
+85 °C
Width
11.48mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Country of Origin
United States