Microchip MIC5842YWM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 18-Pin SOIC

RS tootekood: 599-110Bränd: MicrochipTootja Part nr.: MIC5842YWM-TR
brand-logo
Kuva kõik kategoorias Latch ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

BiCMOS

Number of Elements per Chip

8

Number of Bits

8bit

Output Type

Current, Voltage

Package Type

SOIC

Pin Count

18

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2 550,00

€ 2,55 tk (rullis 1000) (ilma käibemaksuta)

€ 3 162,00

€ 3,162 tk (rullis 1000) (koos käibemaksuga)

Microchip MIC5842YWM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 18-Pin SOIC

€ 2 550,00

€ 2,55 tk (rullis 1000) (ilma käibemaksuta)

€ 3 162,00

€ 3,162 tk (rullis 1000) (koos käibemaksuga)

Microchip MIC5842YWM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 18-Pin SOIC

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

BiCMOS

Number of Elements per Chip

8

Number of Bits

8bit

Output Type

Current, Voltage

Package Type

SOIC

Pin Count

18

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more