Microchip MIC5891YN 8-stage Through Hole Latched Driver MIC, 16-Pin PDIP

Technical Document
Specifications
Brand
MicrochipPackage Type
PDIP
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
MIC
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
5 V
Maximum Operating Supply Voltage
12 V
Dimensions
19.81 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Product details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
€ 10.25
€ 2.05 Each (In a Pack of 5) (Exc. Vat)
€ 12.71
€ 2.542 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.25
€ 2.05 Each (In a Pack of 5) (Exc. Vat)
€ 12.71
€ 2.542 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPackage Type
PDIP
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
MIC
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
5 V
Maximum Operating Supply Voltage
12 V
Dimensions
19.81 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Product details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads