Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
SR Type
Number of Elements per Chip
22
Number of Bits
8
Number of Channels per Chip
1
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Set/Reset
Yes
Dimensions
15.42 x 7.52 x 2.26mm
Height
2.26mm
Length
15.42mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-0.3 V
Width
7.52mm
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
15.3 V
€ 18.40
€ 9.20 Each (In a Pack of 2) (Exc. Vat)
€ 22.82
€ 11.408 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 18.40
€ 9.20 Each (In a Pack of 2) (Exc. Vat)
€ 22.82
€ 11.408 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 9.20 | € 18.40 |
10 - 22 | € 7.90 | € 15.80 |
24 - 98 | € 7.40 | € 14.80 |
100+ | € 7.10 | € 14.20 |
Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
SR Type
Number of Elements per Chip
22
Number of Bits
8
Number of Channels per Chip
1
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Set/Reset
Yes
Dimensions
15.42 x 7.52 x 2.26mm
Height
2.26mm
Length
15.42mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-0.3 V
Width
7.52mm
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
15.3 V